- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EVTD34V510KA
EVTD34V510KA
World Products
Var MOV 510VAC/670VDC 50000A 820V Straight Strap Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 510VAC/670VDC 50000A 820V Straight Strap Terminal
Search Keywords: EVTD34V510KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EVTD34V510KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
12 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:42.8 x 16 x 64.4 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:50000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$27.78
12
$18.25
25
$17.34
100
$16.47
500
$10.83
1,000
$10.00
2,500
$9.33
5,000 +
$8.77
Click for Quote
Log in
to unlock special pricing