Image is representational - see manufacturer specifications

World Products Authorized Distributor

EVTD34V420KA

Var MOV 420VAC/560VDC 50000A 680V Thru-Hole Straight Strap Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 420VAC/560VDC 50000A 680V Thru-Hole Straight Strap Terminal
Search Keywords: EVTD34V420KA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: EVTD34V420KA
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Varistor Voltage: 680 V
Clamping Voltage: 1120 V
Clamping Current: 300 A
Mounting: Through Hole
Dimension: 42.8 x 16 x 64.4 mm
Maximum AC Voltage Rating: 420 V
Maximum DC Voltage Rating: 560 V
Maximum Surge Current: 50000 A
Lead Style: Straight Strap Terminal
Lead Pitch: 25.5 mm
Energy: 1250 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EVTD34V420KA RoHS compliant?
Yes, EVTD34V420KA is RoHS compliant.
What is the lead time for EVTD34V420KA?
The standard lead time for EVTD34V420KA is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
19 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$22.42
12
$16.59
25
$15.77
100
$14.98
500
$9.85
1,000
$9.09
2,500
$8.48
5,000 +
$7.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!