- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EVTD34V300KA
EVTD34V300KA
World Products
Var MOV 300VAC/385VDC 50000A 471V Thru-Hole Straight Strap Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 300VAC/385VDC 50000A 471V Thru-Hole Straight Strap Terminal
Search Keywords: EVTD34V300KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EVTD34V300KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
12 -
Varistor Voltage:471 V
-
Clamping Voltage:775 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:42.8 x 16 x 64.4 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:50000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.5 mm
-
Energy:1000 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$22.42
12
$16.59
25
$15.77
100
$14.98
500
$9.85
1,000
$9.09
2,500
$8.48
5,000 +
$7.97
Click for Quote
Log in
to unlock special pricing