Image is representational - see manufacturer specifications

World Products Authorized Distributor

EV34D680KA

Var MOV 680VAC/895VDC 45000A 1210V SMD Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 680VAC/895VDC 45000A 1210V SMD Radial Bulk
Search Keywords: EV34D680KA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    EV34D680KA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Varistor Voltage:
    1210 V
  • Clamping Voltage:
    1815 V
  • Clamping Current:
    300 A
  • Mounting:
    Surface Mount
  • Dimension:
    33.5 x 33.5 x 6.59 mm
  • Maximum AC Voltage Rating:
    680 V
  • Maximum DC Voltage Rating:
    895 V
  • Maximum Surge Current:
    45000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    N/R
  • Energy:
    1700 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EV34D680KA RoHS compliant?
Yes, EV34D680KA is RoHS compliant.
What is the lead time for EV34D680KA?
The standard lead time for EV34D680KA is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
19 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$8.43
24
$6.24
100
$5.93
500
$3.90
1,000
$3.60
2,500
$3.36
5,000
$3.16
10,000 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!