- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV34D510K-S
EV34D510K-S
World Products
Var MOV 510VAC/670VDC 45000A 902V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 510VAC/670VDC 45000A 902V Radial Bulk
Search Keywords: EV34D510KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV34D510K-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
32 -
Varistor Voltage:902 V
-
Clamping Voltage:1355 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:37 x 8.51 x 48 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:45000 A
-
Lead Style:Radial
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$7.65
10
$5.66
32
$5.38
100
$5.11
500
$3.11
1,000
$2.73
2,500
$2.43
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing