- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV34D485KA
EV34D485KA
World Products
Var MOV 485VAC/640VDC 50000A 858V SMD Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 485VAC/640VDC 50000A 858V SMD Radial Bulk
Search Keywords: EV34D485KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV34D485KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
24 -
Varistor Voltage:858 V
-
Clamping Voltage:1290 V
-
Clamping Current:300 A
-
Mounting:Surface Mount
-
Dimension:33.5 x 33.5 x 4.68 mm
-
Maximum AC Voltage Rating:485 V
-
Maximum DC Voltage Rating:640 V
-
Maximum Surge Current:50000 A
-
Lead Style:Radial
-
Lead Pitch:N/R
-
Energy:1350 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$7.03
24
$5.20
100
$4.94
500
$3.25
1,000
$3.00
2,500
$2.80
5,000
$2.63
10,000 +
$2.50
Click for Quote
Log in
to unlock special pricing