- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV34D420K
EV34D420K
World Products
Var MOV 420VAC/560VDC 50000A 748V Thru-Hole Straight Strap Terminal Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 420VAC/560VDC 50000A 748V Thru-Hole Straight Strap Terminal Bulk
Search Keywords: EV34D420K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV34D420K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
32 -
Varistor Voltage:748 V
-
Clamping Voltage:1120 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:37 x 7.69 x 48 mm
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:50000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:1250 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
4
$7.99
10
$5.92
32
$5.62
100
$5.34
500
$3.51
1,000
$3.24
2,500
$3.02
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing