- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV34D320K
EV34D320K
World Products
Var MOV 320VAC/415VDC 50000A 561V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/415VDC 50000A 561V Radial Bulk
Search Keywords: EV34D320K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV34D320K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Varistor Voltage:561 V
-
Clamping Voltage:845 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:37 x 6.69 x 48 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:415 V
-
Maximum Surge Current:50000 A
-
Lead Style:Radial
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
32
$4.76
64
$4.69
128
$4.62
256
$4.55
512
$2.93
1,024
$2.71
2,528
$2.46
5,024 +
$2.30
Click for Quote
Log in
to unlock special pricing