- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV34D150K-HS
EV34D150K-HS
World Products
Var MOV 150VAC/200VDC 50000A 270V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 50000A 270V Radial Bulk
Search Keywords: EV34D150KHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV34D150K-HS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
60 -
Varistor Voltage:270 V
-
Clamping Voltage:395 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:37 x 5.35 x 48 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:50000 A
-
Lead Style:Radial
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.06
60
$4.81
100
$4.57
500
$3.37
1,000
$3.11
2,500
$2.90
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing