- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV22D180K-S
World Products
EV22D180K-S
Var MOV 180VAC/225VDC 25000A 310V Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var MOV 180VAC/225VDC 25000A 310V Radial Bulk
Search Keywords: EV22D180KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV22D180K-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
60 -
Varistor Voltage:310 V
-
Clamping Voltage:455 V
-
Clamping Current:175 A
-
Mounting:Through Hole
-
Dimension:28 x 5.16 x 34 mm
-
Maximum AC Voltage Rating:180 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:25000 A
-
Lead Style:Radial
-
Lead Pitch:22 mm
-
Tolerance Voltage:10 %
Product Guides
+
Frequently Asked Questions
Is EV22D180K-S RoHS compliant?
Yes, EV22D180K-S is RoHS compliant.
What is the lead time for EV22D180K-S?
The standard lead time for EV22D180K-S is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$5.42
25
$3.56
60
$3.38
100
$3.22
500
$2.20
1,000
$1.94
2,500
$1.72
5,000 +
$1.55
Click for Quote
Log in
to unlock special pricing