- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV20D680K-HX
World Products
EV20D680K-HX
Var MOV 680VAC/895VDC 13000A 1210V Thru-Hole Radial
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var MOV 680VAC/895VDC 13000A 1210V Thru-Hole Radial
Search Keywords: EV20D680KHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV20D680K-HX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150 -
Varistor Voltage:1210 V
-
Clamping Voltage:1815 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:9.2 x 26 x 23 mm
-
Maximum AC Voltage Rating:680 V
-
Maximum DC Voltage Rating:895 V
-
Maximum Surge Current:13000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:745 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is EV20D680K-HX RoHS compliant?
Yes, EV20D680K-HX is RoHS compliant.
What is the lead time for EV20D680K-HX?
The standard lead time for EV20D680K-HX is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
20
$1.87
25
$1.73
100
$1.31
150
$1.25
500
$0.97
1,000
$0.85
2,500
$0.76
5,000 +
$0.68
Click for Quote
Log in
to unlock special pricing