- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV20D550K-HX
World Products
EV20D550K-HX
Var MOV 550VAC/745VDC 13000A 1001V Thru-Hole Radial
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var MOV 550VAC/745VDC 13000A 1001V Thru-Hole Radial
Search Keywords: EV20D550KHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV20D550K-HX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150 -
Varistor Voltage:1001 V
-
Clamping Voltage:1500 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8.2 x 26 x 23 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:13000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:612 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is EV20D550K-HX RoHS compliant?
Yes, EV20D550K-HX is RoHS compliant.
What is the lead time for EV20D550K-HX?
The standard lead time for EV20D550K-HX is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
20
$1.76
25
$1.63
100
$1.24
150
$1.17
500
$0.91
1,000
$0.80
2,500
$0.71
5,000 +
$0.64
Click for Quote
Log in
to unlock special pricing