- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV20D320K-X
EV20D320K-X
World Products
Var MOV 320VAC/415VDC 10000A 561V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/415VDC 10000A 561V Radial Bulk
Search Keywords: EV20D320KX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV20D320K-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Varistor Voltage:561 V
-
Clamping Voltage:845 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:6 x 26 x 23 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:415 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
40
$0.806
50
$0.695
100
$0.525
200
$0.499
500
$0.387
1,000
$0.340
2,500
$0.302
5,000 +
$0.273
Click for Quote
Log in
to unlock special pricing