- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV20D30K
World Products
EV20D30K
Var MOV 30VAC/38VDC 2000A 52V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var MOV 30VAC/38VDC 2000A 52V Thru-Hole Radial Bulk
Search Keywords: EV20D30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV20D30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Varistor Voltage:52 V
-
Clamping Voltage:93 V
-
Clamping Current:20 A
-
Mounting:Through Hole
-
Dimension:4.6 x 26 x 23 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:30 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is EV20D30K RoHS compliant?
Yes, EV20D30K is RoHS compliant.
What is the lead time for EV20D30K?
The standard lead time for EV20D30K is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
30
$2.190
50
$1.980
100
$1.480
200
$0.740
500
$0.574
1,000
$0.504
2,500
$0.449
5,000 +
$0.405
Click for Quote
Log in
to unlock special pricing