- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV20D150K
World Products
EV20D150K
Var MOV 150VAC/200VDC 10000A 264V Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var MOV 150VAC/200VDC 10000A 264V Radial Bulk
Search Keywords: EV20D150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV20D150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:4.4 x 26 x 23 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Frequently Asked Questions
Is EV20D150K RoHS compliant?
Yes, EV20D150K is RoHS compliant.
What is the lead time for EV20D150K?
The standard lead time for EV20D150K is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
Buy all 191 in-stock or the regular minimum order quantity of 200
Stock lot only:
191
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.4401
200
$0.4001
600
$0.3051
1,000
$0.2682
2,600
$0.2282
5,000
$0.2044
7,600
$0.2017
10,000
$0.1844
15,000 +
$0.1840
Click for Quote
Log in
to unlock special pricing