- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV14D510K
EV14D510K
World Products
Var MOV 510VAC/670VDC 4500A 902V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 510VAC/670VDC 4500A 902V Radial Bulk
Search Keywords: EV14D510K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV14D510K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150 -
Varistor Voltage:902 V
-
Clamping Voltage:1355 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7.2 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
60
$0.543
100
$0.444
150
$0.335
500
$0.260
1,000
$0.228
2,500
$0.203
5,000 +
$0.183
Click for Quote
Log in
to unlock special pricing