- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV14D300K
EV14D300K
World Products
Var MOV 300VAC/385VDC 4500A 517V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 300VAC/385VDC 4500A 517V Radial Bulk
Search Keywords: EV14D300K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV14D300K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Varistor Voltage:517 V
-
Clamping Voltage:775 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.4 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 400
Stock lot only:
1
Minimum Order Quantity:
400
Order Increment:
400
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.2265
400
$0.2059
800
$0.1754
2,800
$0.1342
5,200
$0.1202
7,600
$0.1194
25,200
$0.0996
50,000
$0.0925
100,000 +
$0.0885
Click for Quote
Log in
to unlock special pricing