Image is representational - see manufacturer specifications

World Products Authorized Distributor

EV14D130K

Var MOV 130VAC/170VDC 4500A 225V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 130VAC/170VDC 4500A 225V Radial Bulk
Search Keywords: EV14D130K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: EV14D130K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Varistor Voltage: 225 V
Clamping Voltage: 340 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 3.8 x 20 x 16.5 mm
Maximum AC Voltage Rating: 130 V
Maximum DC Voltage Rating: 170 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EV14D130K RoHS compliant?
Yes, EV14D130K is RoHS compliant.
What is the lead time for EV14D130K?
The standard lead time for EV14D130K is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
19 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1909
1,200
$0.1429
2,800
$0.1244
5,200
$0.1122
7,600
$0.1105
25,200
$0.0924
50,000
$0.0857
100,000 +
$0.0820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!