- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV10D300K
World Products
EV10D300K
Var MOV 300VAC/385VDC 2500A 517V Thru-Hole Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV10D300K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Varistor Voltage:517 V
-
Clamping Voltage:775 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.4 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:2500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:70 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight