- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV10D150K
EV10D150K
World Products
Var MOV 150VAC/200VDC 2500A 264V Thru-Hole Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 2500A 264V Thru-Hole Radial Bulk
Search Keywords: EV10D150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV10D150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:4 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:2500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:35 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
200
$0.1608
500
$0.1100
1,000
$0.0960
2,500
$0.0860
5,000
$0.0770
10,000 +
$0.0710
Click for Quote
Log in
to unlock special pricing