- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV07D275K-T3
EV07D275K-T3
World Products
Var MOV 275VAC/350VDC 1200A 473V Thru-Hole Radial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 275VAC/350VDC 1200A 473V Thru-Hole Radial
Search Keywords: EV07D275KT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV07D275K-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Varistor Voltage:473 V
-
Clamping Voltage:710 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.8 x 11 x 9 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:28 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Kinked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
340
19 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
340
$0.0991
500
$0.0766
1,000
$0.0580
2,500
$0.0520
5,000
$0.0470
10,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing