Image is representational - see manufacturer specifications

World Products Authorized Distributor

ES2DA

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Search Keywords: ES2DA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: ES2DA
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Continuous Forward Current: 2 A
Configuration: Single
Mounting: Surface Mount
Family: ES2DA
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ES2DA discontinued?
Yes, ES2DA from World Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ES2DA RoHS compliant?
Yes, ES2DA is RoHS compliant.
What is the lead time for ES2DA?
The standard lead time for ES2DA is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,830
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1269
1,000
$0.1154
2,500
$0.1117
5,000
$0.1093
10,000
$0.1011
25,000
$0.0945
50,000
$0.0889
100,000 +
$0.0863
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!