Image is representational - see manufacturer specifications

World Products Authorized Distributor

EP2-3N1ST

Electromechanical Relay 12VDC 225Ohm 25A SPDT/SPDT (23.8x16.2x16)mm THT Automotive Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 225Ohm 25A SPDT/SPDT (23.8x16.2x16)mm THT Automotive Relay
Search Keywords: EP23N1ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: EP2-3N1ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Contact Form: 2x SPDT (1 Form C)
Relay Construction: Non-Latching
Max Contact Current: 25A
Coil Voltage: 12 VDC
Coil Current: 53.5 mA
Coil Resistance: 225 Ohm
Contact Material: Silver Oxide
Must Operate Voltage: 6.5 VDC
Must Release Voltage: 0.9 VDC
Operate Time: 5 ms
Seal: Sealed
Mounting: Through Hole
Termination Style: PC Pin
Dimension: 23.8 x 16.2 x 16 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EP2-3N1ST RoHS compliant?
Yes, EP2-3N1ST is RoHS compliant.
What is the lead time for EP2-3N1ST?
The standard lead time for EP2-3N1ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,329
Ships today, if you order in
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
230
Order Increment:
23
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$3.79
46
$3.58
115
$3.34
230
$3.32
460
$3.30
690
$3.29
920 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!