- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EE2-5NKX-L6
EE2-5NKX-L6
World Products
Electromechanical Relay 5VDC 178Ohm 2A DPDT (15x7.5x10.6)mm SMD Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 178Ohm 2A DPDT (15x7.5x10.6)mm SMD Signal Relay
Search Keywords: EE25NKXL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EE2-5NKX-L6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.5 x 10.6 mm
-
Termination Style:Gull Wing
-
Coil Current:28 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$2.43
500
$2.32
750
$2.13
1,000
$1.62
3,000
$1.46
5,000
$1.31
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing