- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EA2-3NU
EA2-3NU
World Products
Electromechanical Relay 3VDC 64.3Ohm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
설명
+
Electromechanical Relay 3VDC 64.3Ohm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay
Search Keywords: EA23NU
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:World Products
-
부품 번호:EA2-3NU
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
공급자 표준 포장:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.2 x 9.2 x 5.4 mm
-
Termination Style:PC Pin
-
Coil Current:46.65 mA
-
Contact Form:2 Form C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
80
즉시 배송 가능
Minimum Order Quantity:
40
다수:
40
25 Weeks
배송 가능
10. 27. 26
PRICE (USD)
수량
Unit Price
40
$1.52
120
$1.36
280
$1.33
520
$1.31
1,000
$1.27
2,520
$1.13
5,000
$1.02
7,520 +
$1.01
Click for Quote
Log in
특별 가격 잠금 해제