- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EA2-24TNJ
EA2-24TNJ
World Products
Relay - Geneneral Purpose - DPDT - 1A - 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - Geneneral Purpose - DPDT - 1A - 24VDC
Search Keywords: EA224TNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EA2-24TNJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,713
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1.903
40
$1.730
120
$1.710
280
$1.670
520
$1.640
1,000
$1.600
2,520
$1.420
5,000
$1.270
7,520 +
$1.260
Click for Quote
Log in
to unlock special pricing