Image is representational - see mfr. specs

Schottky Barrier Rectifier - 60V (RRM) - 100A (FSM) - SMB - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Schottky Barrier Rectifier - 60V (RRM) - 100A (FSM) - SMB - Surface Mount.
Search Keywords: B360B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    B360B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Surface Mount
  • Family:
    B360B
  • Maximum Continuous Forward Current:
    3 A
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.3(Max) mm
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 250
Stock lot only:
3
Minimum Order Quantity:
250
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1360
250
$0.1236
1,000
$0.1124
3,000
$0.1065
6,000
$0.0984
9,000
$0.0970
27,000
$0.0857
51,000
$0.0806
102,000 +
$0.0783
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!