- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- B340B
B340B
World Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: B340B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:B340B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Operating Temperature:-55 to 125 °C
-
Dimension:4.57(Max) x 3.94(Max) x 2.3(Max) mm
-
Family:B340B
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:3 A
-
Configuration:Single
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,575
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.1172
3,000
$0.1010
6,000
$0.0940
9,000
$0.0926
12,000
$0.0870
27,000
$0.0813
51,000
$0.0765
102,000 +
$0.0743
Click for Quote
Log in
to unlock special pricing