- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- B160
World Products
B160
Schottky Barrier Rectifier - 60V (RRM) - 30A (FSM) - SMA - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | World Products |
| Part No: | B160 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Family: | B160 |
| Operating Temperature: | -55 to 150 °C |
| Maximum Continuous Forward Current: | 1 A |
| Dimension: | 4.57(Max) x 2.92(Max) x 2.2(Max) mm |
| Mounting: | Surface Mount |
| Configuration: | Single |
-
This product is discontinued, but still in stock.