Image is representational - see manufacturer specifications

World Products Authorized Distributor

B1100LB

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Search Keywords: B1100LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: B1100LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Dimension: 4.57(Max) x 3.94(Max) x 2.3(Max) mm
Mounting: Surface Mount
Operating Temperature: -55 to 150 °C
Configuration: Single
Maximum Continuous Forward Current: 2 A
Family: B1100LB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B1100LB discontinued?
Yes, B1100LB from World Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is B1100LB RoHS compliant?
Yes, B1100LB is RoHS compliant.
What is the lead time for B1100LB?
The standard lead time for B1100LB is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1236
1,000
$0.1124
3,000
$0.1065
6,000
$0.0984
9,000
$0.0978
27,000
$0.0857
51,000
$0.0806
102,000 +
$0.0783
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!