- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP16CATR
5KP16CATR
World Products
Diode TVS Single Bi-Dir 16V 5KW 2-Pin DO-201 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 16V 5KW 2-Pin DO-201 T/R
Search Keywords: 5KP16CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:5KP16CATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
800 -
Maximum Peak Pulse Current:192 A
-
Family:5KP16CA
-
Dimension:8.85 x 8.85 mm
-
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:26 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26