- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 3.0SMCJ70A-F
3.0SMCJ70A-F
World Products
Diode TVS Single Uni-Dir 70V 3KW 2-Pin SMC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Uni-Dir 70V 3KW 2-Pin SMC T/R
Search Keywords: 30SMCJ70AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:3.0SMCJ70A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:26.6 A
-
Direction Type:Uni-Directional
-
Dimension:6.86 x 5.9 x 2.16 mm
-
Maximum Clamping Voltage:113 V
-
Family:3.0SMCJ70A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
750
$0.740
1,500
$0.710
2,250
$0.650
3,000
$0.491
6,000
$0.443
12,000
$0.405
27,000
$0.375
51,000 +
$0.354
Click for Quote
Log in
to unlock special pricing