- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 3.0SMCJ33CA-F
3.0SMCJ33CA-F
World Products
Diode TVS Single Bi-Dir 33V 3KW 2-Pin SMC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 33V 3KW 2-Pin SMC T/R
Search Keywords: 30SMCJ33CAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:3.0SMCJ33CA-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:53.3 V
-
Maximum Peak Pulse Current:56.2 A
-
Direction Type:Bi-Directional
-
Family:3.0SMCJ33CA
-
Dimension:6.86 x 5.9 x 2.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
500
$0.3920
1,000
$0.3830
3,000
$0.3723
6,000
$0.3421
9,000
$0.3370
12,000
$0.3162
15,000
$0.3115
27,000 +
$0.2973
Click for Quote
Log in
to unlock special pricing