- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 3.0SMCJ30CA-F
World Products
3.0SMCJ30CA-F
Diode TVS Single-bidirectional - 30V Standoff Voltage -3KW power dissipation - 2-Pin -SMC Package Type - T/R-[-55°C to + 150° ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode TVS Single-bidirectional - 30V Standoff
Voltage -3KW power dissipation - 2-Pin -SMC Package Type - T/R-[-55°C to + 150°C]
Search Keywords: 30SMCJ30CAF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | World Products |
| Part No: | 3.0SMCJ30CA-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Direction Type: | Bi-Directional |
| Maximum Peak Pulse Current: | 62 A |
| Dimension: | 6.86 x 5.9 x 2.16 mm |
| Family: | 3.0SMCJ30CA |
| Maximum Clamping Voltage: | 46.6 V |
| Configuration: | Single |
Frequently Asked Questions
Is 3.0SMCJ30CA-F RoHS compliant?
Yes, 3.0SMCJ30CA-F is RoHS compliant.
What is the lead time for 3.0SMCJ30CA-F?
The standard lead time for 3.0SMCJ30CA-F is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
50
27 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
50
$0.4135
500
$0.3700
1,000
$0.3615
3,000
$0.3513
6,000
$0.3467
9,000
$0.3423
12,000
$0.3414
27,000 +
$0.3401
Click for Quote
Log in
to unlock special pricing