- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 3.0SMCJ28A-F
World Products
3.0SMCJ28A-F
Diode TVS Single Uni-Dir 28V 3KW 2-Pin SMC T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 28V 3KW 2-Pin SMC T/R
Search Keywords: 30SMCJ28AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:3.0SMCJ28A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3000 -
Direction Type:Uni-Directional
-
Family:3.0SMCJ28A
-
Maximum Clamping Voltage:45.4 V
-
Dimension:6.86 x 5.9 x 2.16 mm
-
Maximum Peak Pulse Current:66 A
-
Configuration:Single
Product Guides
+
Frequently Asked Questions
Is 3.0SMCJ28A-F RoHS compliant?
Yes, 3.0SMCJ28A-F is RoHS compliant.
What is the lead time for 3.0SMCJ28A-F?
The standard lead time for 3.0SMCJ28A-F is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in
to unlock special pricing