- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4937TR
1N4937TR
World Products
Diode Switching 600V 1A 2-Pin DO-204AL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode Switching 600V 1A 2-Pin DO-204AL
Search Keywords: 1N4937TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:1N4937TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000 -
Family:1N4937
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 125 °C
-
Configuration:Single
-
Dimension:5.2(Max) x 2.7(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
690
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
690
$0.0906
1,000
$0.0724
5,000
$0.0276
10,000
$0.0259
25,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing