- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4937
1N4937
World Products
Diode Switching 600V 1A 2-Pin DO-204AL
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Diode Switching 600V 1A 2-Pin DO-204AL
Search Keywords: 1N4937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:1N4937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature:-55 to 125 °C
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Family:1N4937
-
Configuration:Single
-
Mounting:Through Hole
-
Dimension:5.2(Max) x 2.7(Max) mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT