Available Replacements
대체 포장
1N4936 1N4936 World Products
1N4936

World Products

In Stock: 168

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

World Products Authorized Distributor

1N4936TR

Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41
Search Keywords: 1N4936TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: 1N4936TR
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Operating Temperature: -55 to 125 °C
Dimension: 5.2(Max) x 2.7(Max) mm
Family: 1N4936
Configuration: Single
Mounting: Through Hole
Maximum Continuous Forward Current: 1@Ta=75C A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4936TR discontinued?
Yes, 1N4936TR from World Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4936TR RoHS compliant?
Yes, 1N4936TR is RoHS compliant.
What is the lead time for 1N4936TR?
The standard lead time for 1N4936TR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!