Image is representational - see manufacturer specifications

World Products Authorized Distributor

1N4936

Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41
Search Keywords: 1N4936
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: 1N4936
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Maximum Continuous Forward Current: 1@Ta=75C A
Configuration: Single
Dimension: 5.2(Max) x 2.7(Max) mm
Family: 1N4936
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4936 discontinued?
Yes, 1N4936 from World Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4936 RoHS compliant?
Yes, 1N4936 is RoHS compliant.
What is the lead time for 1N4936?
The standard lead time for 1N4936 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Ships today, if you order in Buy all 168 in-stock or the regular minimum order quantity of 1000
Stock lot only:
168
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0325
1,000
$0.0295
5,000
$0.0260
10,000
$0.0244
25,000
$0.0226
50,000
$0.0214
100,000
$0.0205
150,000
$0.0201
250,000 +
$0.0200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!