- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 15KP75CATR
15KP75CATR
World Products
Diode TVS Single Bi-Dir 75V 15KW 2-Pin DO-201 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 75V 15KW 2-Pin DO-201 T/R
Search Keywords: 15KP75CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:15KP75CATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
800 -
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:122 V
-
Maximum Peak Pulse Current:123 A
-
Dimension:9.1(Max) x 9.1(Max) mm
-
Family:15KP75CA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26