- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE75CATR
1.5KE75CATR
World Products
Diode TVS Single Bi-Dir 64.1V 1.5KW 2-Pin DO-13 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 64.1V 1.5KW 2-Pin DO-13 T/R
Search Keywords: 15KE75CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:1.5KE75CATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1200 -
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:14.6 A
-
Family:1.5KE75CA
-
Maximum Clamping Voltage:103 V
-
Dimension:8.35 x 5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,200
$0.460
2,400
$0.429
4,800
$0.403
9,600 +
$0.393
Click for Quote
Log in
to unlock special pricing