- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE300CATR
1.5KE300CATR
World Products
Diode TVS Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE300CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:1.5KE300CATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1200 -
Dimension:8.35 x 5.08 mm
-
Family:1.5KE300CA
-
Maximum Clamping Voltage:414 V
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:5 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,200
$0.73
2,400
$0.71
3,600 +
$0.70
Click for Quote
Log in
to unlock special pricing