- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- WRCU20E01C300
WRCU20E01C300
Woodhead / Molex
Micro-Change (M12) Receptacle, 12 Poles, Female (Straight) to Leads, 0.30m (11.81) Length"
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change (M12) Receptacle, 12 Poles, Female (Straight) to Leads, 0.30m (11.81) Length"
Search Keywords: WRCU20E01C300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:WRCU20E01C300
-
Alias/AKA:1200845013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$49.33
10
$48.34
20 +
$47.38
Click for Quote
Log in
to unlock special pricing