- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- WR4000A18M010
WR4000A18M010
Woodhead / Molex
Cable Assembly 1m 22AWG M12 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1m 22AWG M12 Circular 4 POS F
Search Keywords: WR4000A18M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:WR4000A18M010
-
Alias/AKA:1200840035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
12
$27.17
24
$25.81
48 +
$24.52
Click for Quote
Log in
to unlock special pricing