- Home ›
- All Products›
- W0C007H45M020
W0C007H45M020
Woodhead / Molex
Cable Assembly UL 20549 2m 26AWG 12POS M12 Right Angle Circular M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 20549 2m 26AWG 12POS M12 Right Angle Circular M
Search Keywords: W0C007H45M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:W0C007H45M020
-
Alias/AKA:1200795118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/23/26