- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- W05000A09M020
W05000A09M020
Woodhead / Molex
Cable Assembly UL 2661 2m 22AWG M12 Circular 5 POS F Ultra-Lock (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 22AWG M12 Circular 5 POS F Ultra-Lock (M12)
Search Keywords: W05000A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:W05000A09M020
-
Alias/AKA:1200790109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/17/26