- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- W03006K05M020
W03006K05M020
Woodhead / Molex
Cable Assembly PLTC-ER 2m 22AWG M12 Circular 3 POS M Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 2m 22AWG M12 Circular 3 POS M Ultra-Lock®
Search Keywords: W03006K05M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:W03006K05M020
-
Alias/AKA:1200790155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/3/26