- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- TC30130-200
TC30130-200
Woodhead / Molex
IP67 T-Splitter Connector F/F/M 3/3/3 POS T Style Quick-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP67 T-Splitter Connector F/F/M 3/3/3 POS T Style Quick-Change® Bag
Search Keywords: TC30130200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:TC30130-200
-
Alias/AKA:1300680034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 T-Splitter Connector
-
Body Orientation:Tee Style
-
Gender:F/F/M
-
Pitch:N/A
-
Number of Contacts:3/3/3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$119.90
4
$115.10
12 +
$110.49
Click for Quote
Log in
to unlock special pricing