- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- SR902
SR902
Woodhead / Molex
Aero-Motive Air Gap Slip Ring, 200A, 1 AWG, 2 Conductors, Bore Size 38.10mm (1.500) Diameter"
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aero-Motive Air Gap Slip Ring, 200A, 1 AWG, 2 Conductors, Bore Size 38.10mm (1.500) Diameter"
Search Keywords: SR902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR902
-
Alias/AKA:1300920118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26