- Home ›
- All Products›
- SR42
SR42
Woodhead / Molex
Motor Drives 75A 2C 600V CK 1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Motor Drives 75A 2C 600V CK 1.5IN
Search Keywords: SR42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR42
-
Alias/AKA:1300920189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26